You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hood, Snap Fit, 25 Way Green -
OS-DPPK25GN
- Manufacturer:
- OSSI OSSI
- Manufacturer Part No:
- OS-DPPK25GN
- Order Code:
- CN16943
- Technical Datasheet:
- OS-DPPK25GN Datasheet
Product Range Selector (Ossi - DPPK)
See all from this product rangeProduct Information
- :
- D Sub hood
- :
- Hight Density D Subs
- :
- 25 Way
- :
- 180°
- :
- Plastic Body
- :
- Ossi - DPPK
Technical Documents (2)
39 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.33 (£0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.