You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rocker Switch, Off On, DPST, 115V AC, 16A -
K3AB2AAA
- Manufacturer:
- OTTO CONTROLS OTTO CONTROLS
- Manufacturer Part No:
- K3AB2AAA
- Order Code:
- SW06607
- Product Range
- K3
- Technical Datasheet:
- K3AB2AAA Datasheet
Product Range Selector (K3)
See all from this product rangeProduct Overview
- IP68S and IP69K Protection rating
- Snap-in panel mounting into industry standard panel cut-out
- Optional panel seal gasket
- Thru-panel drain option
- LED, neon and incandescent lighting
- 0.250" Quick Connect terminals
- Optional one-piece connector
- Optional terminal barriers
- Low level up to 20A switch
- Configurable single pole triple throw (SPTT) with external jumpers
Applications
Consumer Electronics, Commercial, Automation & Process Control, Industrial
Product Information
- :
- Off-On
- :
- DPST
- :
- Non Illuminated
- :
- Panel Mount
- :
- Black
- :
- K3
- :
- 16A
- :
- 110V
- :
- 20A
- :
- 28V
- :
- 44.5mm
- :
- 22.6mm
- :
- -
- :
- Quick Connect
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.61 (£18.73) | ( ) |
10+ | £13.40 (£16.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.