You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Switch, SPNO, Momentary, SPNC, Red -
P9113121
- Manufacturer:
- OTTO CONTROLS OTTO CONTROLS
- Manufacturer Part No:
- P9113121
- Order Code:
- SW04347
- Product Range
- P9
- Technical Datasheet:
- P9113121 Datasheet
Product Range Selector (P9)
See all from this product rangeProduct Overview
- Flush and raised dome button styles in gloss or matte finish
- All plastic housing and button construction
- Threaded body panel mounting
- Withstands extreme shock and vibration
- Positive tactile feedback contact transfer on snap-action models
- Moisture-proof and dust tight to IP64 or watertight to IP68S and IP69K
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Industrial
Product Information
- :
- P9
- :
- 12mm
- :
- 115V
- :
- SPDT-DB
- :
- 28V
- :
- Momentary
- :
- Flush
- :
- 4A
- :
- Red
- :
- 4A
- :
- 115V
- :
- 4A
- :
- 28V
- :
- IP64
- :
- Panel Mount
- :
- Solder Lug
- :
- Non Illuminated
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.08 (£10.90) | ( ) |
10+ | £8.80 (£10.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.