You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Switch, SPNO, SPNC, Momentary, White - 

P9213129

P9213129 - Switch, SPNO, SPNC, Momentary, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9213129
Order Code:
SW04358
Product Range
P9
Technical Datasheet:
P9213129   Datasheet
See all Technical Docs

Product Range Selector (P9)

See all from this product range

Product Overview

The P9213129 is a sealed raised dome Pushbutton Switch with gold plated silver alloy contacts. It is made of plastic housing with thermoplastic case/bezel. This switch comes with a threaded case for hex nut mounting or with a snap in case. This switch features short behind-panel depth and also offer excellent mechanical and electrical performance while operating under severe conditions found in demanding applications. This switch is offered in dust tight and moisture proof sealed construction. High contacts pressure and unique contacts design provide low contacts resistance for low level switching capability as well as full rated service. Positive tactile feedback signalling the operator when the switch is operated is available in snap-action. It is a quality precision switch designed for use in panels, control grips, instruments, heavy equipment and other demanding applications where attractive, rugged pushbutton switches are required.
  • Withstands extreme shock & vibration
  • Two button heights
  • Solder terminals
  • -55 to 85°C Operating temperature range

Applications

Computers & Computer Peripherals

Product Information


:
P9

:
12mm

:
115V

:
SPDT-DB

:
28V

:
Momentary

:
Round Raised

:
5A

:
White

:
4A

:
115V

:
4A

:
28V

:
IP64

:
Panel Mount

:
Solder Lug

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£12.16 ( £14.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.16 (£14.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.95 (£13.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £9.72 (£11.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.51 (£10.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --