You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supersport Pro 2200mAh 3S 11.1V 35C LiPo Battery -
2567
- Manufacturer:
- OVERLANDER OVERLANDER
- Manufacturer Part No:
- 2567
- Order Code:
- BT05747
- Product Range
- Supersport 30C
- Also Known As:
- GTIN UPC EAN: 5060386110057
- Technical Datasheet:
- 2567 Datasheet
Product Range Selector (Supersport 30C)
See all from this product rangeProduct Overview
- 2C Charging rate with 30C constant discharge and 50C bursts
- High quality silicone leads
- Recommended for use with RC6-V0PS balance charger
Contents
Contents: Battery only
Footnotes
Warnings
Product Information
- :
- 11.1V
- :
- Lithium Polymer
- :
- 2.2Ah
- :
- -
- :
- Deans
- :
- 34mm
- :
- 100mm
- :
- 1
- :
- -
- :
- 22mm
- :
- 168.8g
- :
- -
- :
- -
- :
- -
- :
- Supersport 30C
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.71 (£24.85) | ( ) |
3+ | £20.20 (£24.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.