You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Eneloop AA Square 4.8V 2000mAh NiMH RC Battery Pack -
2867
- Manufacturer:
- OVERLANDER OVERLANDER
- Manufacturer Part No:
- 2867
- Order Code:
- BT06103
- Product Range
- -
- Technical Datasheet:
- 2867 Datasheet
Product Overview
- Pure nickel tabs
- Capacitor discharge welding
- Kapton, Nomek or TMK insulating tapes
- High quality silicone 0.05 multi-strand wire leads
- Gold-plated plug pins for perfect contact
- Fitted with JR type connectors
Contents
Battery only
Warnings
Product Information
- :
- 4.8V
- :
- Nickel Metal Hydride
- :
- 2Ah
- :
- -
- :
- JR
- :
- 50mm
- :
- 28mm
- :
- 1
- :
- -
- :
- 28mm
- :
- 108g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.80 (£23.76) | ( ) |
5+ | £19.19 (£23.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.