You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sport 2200mAh 3S 11.1V 25C LiPo Battery -
2965
- Manufacturer:
- OVERLANDER OVERLANDER
- Manufacturer Part No:
- 2965
- Order Code:
- BT06344
- Product Range
- Overlander Sport
- Technical Datasheet:
- 2965 Datasheet
Product Range Selector (Overlander Sport)
See all from this product rangeProduct Overview
- Manufactured using the superior "stacking" method for consistent power and reliable capacity
- Superb value without the loss of performance
- 25C Continuous charge, 45C bursts
- High quality silicone leads minimise resistance
Contents
Contents: Battery only
Warnings
Product Information
- :
- 11.1V
- :
- Lithium Polymer
- :
- 2.2Ah
- :
- -
- :
- Deans
- :
- 23mm
- :
- 35mm
- :
- 1
- :
- -
- :
- 101mm
- :
- 151g
- :
- -
- :
- -
- :
- -
- :
- Overlander Sport
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.38 (£20.86) | ( ) |
3+ | £16.77 (£20.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.