You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1600mAh 14.8V 35C Supersport Pro LiPo RC Battery with Deans Connector -
2972
- Manufacturer:
- OVERLANDER OVERLANDER
- Manufacturer Part No:
- 2972
- Order Code:
- BT06403
- Product Range
- Overlander Supersport Pro
- Technical Datasheet:
- 2972 Datasheet
Product Range Selector (Overlander Supersport Pro)
See all from this product rangeProduct Overview
- Superior Lithium Polymer battery pack designed for high performance drones and helicopters
- Manufactured using the 'Stacking' method for reliable capacity and consistent power output
- Delivers optimal power with no loss of performance
- 35C Constant discharge, 65C burst
- JST-XH Balance plug
- Fitted with high quality silicone leads and Deans battery connector
Contents
Battery only
Warnings
Product Information
- :
- 14.8V
- :
- Lithium Polymer
- :
- 1.6Ah
- :
- -
- :
- Deans
- :
- 27mm
- :
- 34mm
- :
- 1
- :
- -
- :
- 85mm
- :
- 167g
- :
- -
- :
- -
- :
- -
- :
- Overlander Supersport Pro
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.80 (£35.76) | ( ) |
5+ | £28.49 (£34.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.