You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TS80 80W Touch Screen AC/DC Charger -
3027
Product Overview
- Balance mode for Lithium battery packs; automaticaly balances the voltage when charging a Lithium battery pack
- Individual cell monitoring whilst charging or discharging
- Cyclic charging/discharging for balancing and refreshing NiMH/NiCd battery packs - perform up to 4 cycles
- 'Fast' and 'Storage' charging modes for Lithium packs; 'Fast' reduces charging time and 'Storage' mode conditions the battery for long-term storage
- Integrated safety features including delta-peak sensitivity, capacity limit and input current check
- Automatic cooling fan
- Operating Voltage Range: 100-240V AC, 10-18V DC
- Charge Power: 80W Max.
- Discharge Power: 10W Max.
- Charge Current Range: 0.1-10A
- Discharge Current Range: 0.1-2A
- Current Drain for Balancing LiPo: 200mAh/cell
- NiMH/NiCd Battery Cell Count: 1-15 Cells
- Lithium Battery Cell Count: 1-6 Cells
- PB Battery Voltage: 2-20V
- Dimensions (HxWxD): 50x132x132mm
Warnings
Product Information
- :
- Desktop
- :
- Li-Ion, Li Polymer, NiCd, NiMH
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.54 (£65.45) | ( ) |
3+ | £53.03 (£63.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.