You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1350mAh 11.1V 50C Ultrasport LiPo RC Battery with XT60 Connector -
3104
- Manufacturer:
- OVERLANDER OVERLANDER
- Manufacturer Part No:
- 3104
- Order Code:
- BT06401
- Product Range
- Overlander Ultrasport
- Technical Datasheet:
- 3104 Datasheet
Product Range Selector (Overlander Ultrasport)
See all from this product rangeProduct Overview
- 50C Constant discharge
- High quality silicone leads
- Fitted with XT60 battery connector
Contents
Battery only
Warnings
Product Information
- :
- 11.1V
- :
- Lithium Polymer
- :
- 1.35Ah
- :
- -
- :
- XT60
- :
- 23mm
- :
- 35mm
- :
- 1
- :
- -
- :
- 66mm
- :
- 109g
- :
- -
- :
- -
- :
- -
- :
- Overlander Ultrasport
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.72 (£26.06) | ( ) |
5+ | £21.11 (£25.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.