You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kinky Pin Connector Solder Post, 2.5mm Pitch, 0.96mm to 1.12mm - 

040/30P/KP2 SILVER

040/30P/KP2 SILVER - Kinky Pin Connector Solder Post, 2.5mm Pitch, 0.96mm to 1.12mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OXLEY OXLEY
Manufacturer Part No:
040/30P/KP2 SILVER
Order Code:
CN24246
See all Technical Docs

Product Range Selector (Kinky Pin Connector Series)

See all from this product range

Product Overview

The KINKY PIN series Plated Through Hole(PTH) Connectors designed specifically to meet the demands of plated through-hole (PTH) technology introduced in printed circuit boards. They tend to be used with flexi-circuit termination and as solder terminals, connectors and in multi-way pin arrays. They use unique kinked retention mechanism which gives a fit in the PTH that is unsurpassed. The kinked leg provides a tight non-aggressive spring loaded fit whilst the straight leg ensures the pin is kept perpendicular to the PCB prior to soldering. This Kinky Pin mechanism gives an additional benefit which is a key part of its operation. The slotted design induces wicking of the solder up into the kink and up to the flange which means that the solder joint is solid and free of air pockets. This reduces the possibility of dry joints developing and the life of the solder joint is therefore increased. In our opinion and that of our customers, there is no better PTH solder-in terminal.
  • Low insertion force avoids damage to plating of PTH during assembly
  • Slotted design enhances solder ability and reliability
  • Family optimised for a wide range of PTH diameters 0.96mm - 1.12mm
  • Shoulder Diameter: 1.6mm
  • Capable of hand and semi-automatic machine insertion
  • Vibratory bowl fed semi-automatic insertion machines available
  • Self retaining compliant pin for plated through holes in multilayer printed circuit boards

Applications

Industrial

Product Information


:
PCB Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.64 ( £0.77  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.64 (£0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.57 (£0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --