You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Surface Mount Ball and Socket Test Point, SMD, Gold Plated -
SMOX/060/B1 GOLD
- Manufacturer:
- OXLEY OXLEY
- Manufacturer Part No:
- SMOX/060/B1 GOLD
- Order Code:
- CN24243
- Product Range
- SMOX Series
- Technical Datasheet:
- SMOX/060/B1 GOLD Datasheet
Product Range Selector (SMOX Series)
See all from this product rangeProduct Overview
- Pick and place compatibility
- Kinematic design resilient
- Hand or automatic assembly
- 2mΩ Contact resistance
- 10000MΩ Insulation resistance
- -55 to +125°C Temperature range
Applications
Test & Measurement
Product Information
- :
- SMOX Series
- :
- -
- :
- Surface Mount
- :
- -
- :
- Copper
- :
- Gold Plated Contacts
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.50 (£0.60) | ( ) |
5+ | £0.44 (£0.53) | ( ) |
10+ | £0.39 (£0.47) | ( ) |
20+ | £0.35 (£0.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.