You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Knurled Barbed Snale Pin Connector Solder Post - 

SN/040/LT SILVER

SN/040/LT SILVER - Knurled Barbed Snale Pin Connector Solder Post

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OXLEY OXLEY
Manufacturer Part No:
SN/040/LT SILVER
Order Code:
CN24253
Technical Datasheet:
SN/040/LT SILVER   Datasheet
See all Technical Docs

Product Range Selector (Snale Terminal Series)

See all from this product range

Product Overview

The Snale series Printed Circuit Connectors Pins has been widely established as the definitive terminal pin for use with non-plated through-hole PCB's and chassis. The knurled and barbed retention mechanism gives a low insertion force, high retention and non-rotation fit ensuring rigidity with ease of assembly. The Snale Pin range is available in a variety of lengths and diameters to suit applications such as multi-way pin headers on aircraft engine control systems, as pins in connectors and lead-through terminals and solder posts on flow meters. They are available in standard tin lead and gold finishes with others available on request. Bespoke styles are also available due to our in-house high precision machining capabilities.
  • Patented Snale® form provides high retention and rigidity
  • Low insertion force allows easy hand assembly
  • Serrated outline inhibits rotation
  • For use with 1.02 and 1.27mm diameter holes
  • Self retaining interference fit pin for single and double sided printed circuit boards and chassis

Applications

Industrial, Commercial, Aerospace, Defence, Military

Product Information


:
PCB Terminal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.60 ( £0.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.60 (£0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.53 (£0.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --