You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP HDCVI Starlight Turret Camera IP67, White - 

EAGLE-5COL-TUR-FW

EAGLE-5COL-TUR-FW - 5MP HDCVI Starlight Turret Camera IP67, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EAGLE-5COL-TUR-FW
Order Code:
SR10962
See all Technical Docs

Product Range Selector (OYNX Turret Cameras)

See all from this product range

Product Overview

The full-colour starlight HDCVI camera presents a high quality colour image with rich details even in total darkness. It adopts two powerful warm white LED illuminators, covering an effective range up to 40m. The HDCVI camera supports audio signal transmission over coaxial cable. In addition, it adopts unique audio processing and transmission technology that best restores source audio and eliminates noise. HDCVI technology guarantees long-distance and real-time transmission without any loss. The LEDs switch on automatically in darkness to capture detail packed full-colour images 24/7, ensuring effective identification of objects. The camera's outstanding reliability is unsurpassed due to its rugged design. The camera is protected against water and dust with IP67 rating, making it suitable for indoor or outdoor environments. It is an ideal choice for applications such as schools, retail centres and parking lots.
  • 1/2.7” CMOS sensor
  • Video output: 1x BNC port (CVI/TVI/AHD/CVBS)
  • Effective pixels: 2592(H)×1944(V) 5MP
  • Lens: 2.8mm Fixed-focal
  • Resolution: 5MP (2592×1944); 4MP (2560×1440);1080P (1920x1080p); 960H (960x576p/960x480p)
  • Electronic Shutter: PAL: 1/25s to 1/100000s NTSC: 1/30s to 1/100000s
  • Light: 2x LED fill light distance up to 40m
  • 2DNR Noise reduction
  • Min Illumination 0.05 Lux (0 Lux white light ON)
  • Audio port: Built-in mic
  • Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 78°, Rotation: 0° to 360°
  • IP Rating: IP67
  • Angle of view: 111°×83°×56° (diagonal×horizontal×vertical) Wide Dynamic Range (DWDR)
  • Auto/Manual Gain Control: Built-in
  • Power consumption: max. 5.0W (IR ON) 12V DC
  • Fixed iris - close focus distance 2.1m
  • Day/Night mode: Auto switch by ICR
  • Operating temperature: -40°C to +60°C; 95% humidity (non-condensation)
  • Dimensions (HxDia): 94mm x 106Φ
  • Weight: 460g

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security

Product Information


:
1/2.7 "

:
5MP

:
12V

:
-

:
2.8mm

:
40m

:
OYNX Turret Cameras

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£35.10 ( £42.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.10 (£42.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £33.84 (£40.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --