You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K/8MP Smart Dual-Light Fixed Turret CCTV Camera IP67, White - 

EAGLE8C-IPC-IL-8-TUR1-FW

EAGLE8C-IPC-IL-8-TUR1-FW - 4K/8MP Smart Dual-Light Fixed Turret CCTV Camera IP67, White
EAGLE8C-IPC-IL-8-TUR1-FW - 4K/8MP Smart Dual-Light Fixed Turret CCTV Camera IP67, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EAGLE8C-IPC-IL-8-TUR1-FW
Order Code:
SR12083
See all Technical Docs

Product Overview

These cameras utilise a range of security technologies, including security authentication and authorisation, access control protocols, trusted protection, encrypted transmission, and encrypted storage. These technologies enhance the camera's defence against external cyber threats and prevent malicious programmes from compromising the device. Smart Dual Light technology employs advanced algorithms to detect targets effectively. Typically, the infrared (IR) illuminator is activated at night. When a target enters the monitoring area, the white light turns on, and the camera captures full-colour video and information about key events. This means that the camera links snapshots and video footage with full-colour images. Once the target leaves the monitoring area, the white light turns off, and the IR illuminator is activated, thereby reducing light pollution efficiently. Intelligent algorithms extract moving human targets from videos and filter out alarms triggered by non-human targets, thereby increasing the accuracy and effectiveness of alerts. With an advanced scene-adaptive rate control algorithm, smart encoding technology achieves higher encoding efficiency than H.265 and H.264. This innovation delivers high-quality video while reducing storage and transmission costs.
  • 8-MP 1/2.7" CMOS image sensor, low luminance, and high definition image
  • Outputs max. 8 MP (3840 x 2160) @20 fps, and supports 2688 x 1520@25/30 fps
  • H.265 codec, high compression rate, ultra-low bit rate.
  • Built-in multi-core light, the max. IR distance is 30m and the max. warm light distance is 30m
  • Rotation mode, DWDR, 3D NR, HLC, BLC, digital watermarking, applicable to various monitoring scenes.
  • ROI, SMART H.264+/H.265+, flexible coding, applicable to various bandwidth and storage environments
  • Built in Mic
  • 12 VDC/PoE power supply, easy for installation
  • IP67 Protection
  • Supports human detection

Product Information


:
1/2.7 "

:
8MP

:
12V

:
0.008lx

:
CMOS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£118.17 ( £141.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £118.17 (£141.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £109.08 (£130.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --