You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16:9 5MP Starlight HDCVI IR Turret Camera IP67, Grey - 

EAGLE-5-TUR2-FG

EAGLE-5-TUR2-FG - 16:9 5MP Starlight HDCVI IR Turret Camera IP67, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EAGLE-5-TUR2-FG
Order Code:
SR11170
Product Range
OYNX Turret Cameras EAGLE
Technical Datasheet:
EAGLE-5-TUR2-FG   Datasheet
See all Technical Docs

Product Range Selector (OYNX Turret Cameras EAGLE)

See all from this product range

Product Overview

Thanks to this 5MP fixed lens starlight HDCVI IR turret camera you can experience FullHD video and the simplicity of using, also with existing cabling infrastructures featuring HDCVI connectivity. It has a compact design and offers high quality images at the right price. It offers multi-language OSD and HD/SD switchable output. Its structural flexibility and high performance makes the camera the ideal choice for small and medium business solutions, but also public and private installations. The ingress protection allows it to withstand the harshest of outdoor conditions.
  • 1/2.7” CMOS progressive sensor
  • Video output: 1x BNC port (CVI/TVI/AHD/CVBS)
  • Max. resolution: 2880(H)×1620(V) 5MP
  • Lens: 2.8mm Fixed focal
  • IR: 1x LED distance up to 30m Smart IR
  • Close focus: 0.9m
  • DORI function (64m, 26m, 13m, 6.5m)
  • 2DNR Noise reduction
  • Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 78°, Rotation: 0° to 360°
  • IP Rating: IP67
  • Angle of view (HxVxD): 111°x58°x132° Wide Dynamic Range (DWDR)
  • Audio interface: Built-in mic
  • Day/Night mode: Auto switch by ICR
  • Power consumption: 3.2W (IR ON) 12V DC
  • Operating temperature: -40°C to +60°C; 95% humidity (non-condensation)
  • Dimensions (HxDia): 88mm x 110mmØ
  • Weight: 330g

Applications

Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security

Product Information


:
1/2.7 "

:
5MP

:
12V

:
0lx

:
2.8mm

:
30m

:
OYNX Turret Cameras EAGLE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£30.30 ( £36.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.30 (£36.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --