You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Channel DVR 4K Kit with 1TB HDD & 4x Turret Camera - 

EAGLE-8-4TUR-8MP-1TB

EAGLE-8-4TUR-8MP-1TB - 8 Channel DVR 4K Kit with 1TB HDD & 4x Turret Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EAGLE-8-4TUR-8MP-1TB
Order Code:
SR10976
Product Range
OYN-X Security Kits DVR+Cams
See all Technical Docs

Product Range Selector (OYN-X Security Kits DVR+Cams)

See all from this product range

Product Overview

The Eagle 4K DVR cctv system is cost effective and easy to install. This means it is ideal for a range of CCTV applications such as for the home, grocery stores, warehouses, schools, financial institutions and many more. The 4K resolution offers a fantastic vision, improving the clarity of a magnified scene to view or record crisp forensic video from large areas. This model comes with 8x BNC camera inputs (with 4x turret cameras supplied), HDMI/VGA/RJ45 interfaces and 1x SATAIII HDD port (1TB HDD supplied). The 4K camera features a compact design, high quality image with LED IR illumination for best lowlight performance and IP67 rated housing allowing it to be used in harsh weather environments.
  • 4K / 8MP DVR CCTV System with 4 turret cameras and 1TB HDD
  • Video interface: 1x HDMI ,1x VGA
  • Analog camera input: 8x Channel, BNC (supports HDCVI/AHD/TVI/CVBS)
  • Playback: 1/4/8/9/16 channels with multiple functions and multiple screen display
  • Audio IN/OUT: 1x/1x RCA
  • Video compression: H.265+/H.265/H.264+/H.264
  • Network interface: 1x RJ45 port
  • Auxiliary interface: 2x USB 2.0, RS485 for PTZ control
  • Audio: AAC, G.711A, G.711U, PCM (8kHz, 16-bit per channel, 64kbps per channel) 2 way talk
  • IP Camera input: 8+4 Channels, PAL/NTSC, each channel up to 8MP audio
  • Motion Detection, MD Zones: 396 (22x18), Video Loss, Tampering and Diagnosis
  • Record mode: Manual, Schedule (General, Continuous), MD (Video detection: Motion Detection, Video Loss, Tampering), Alarm, Stop
  • Mobile device operation: iPhone, iPad, Android
  • Maximum users access: 128x users (operating system: LINUX embedded)
  • Internal HDD1 SATA Port (1TB HDD in-built)
  • Camera resolution: 8MP / 4K
  • Camera lens: 2.8mm fixed
  • Camera IP rating: IP67
  • Camera's has built-in mic & smart IR (30m)
  • Power supply: DVR 12V DC/2A, Camera's 12V DC

Applications

Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability

Contents

1x DVR, 4x turret camera

Footnotes

Third-party support: Dahua, Arecont Vision, AXIS, Bosch, Brickcom, Canon, CP Plus, Dynacolor, Honeywell, Panasonic, Pelco, Samsung, Sanyo, Sony, Videotec, Vivotek and more

Product Information


:
OYN-X Security Kits DVR+Cams

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£335.83 ( £403.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £335.83 (£403.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --