You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP Lite Network IR Turret CCTV Camera, Grey -
EAGLE-IPC-8-TUR-FG
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAGLE-IPC-8-TUR-FG
- Order Code:
- SR10986
- Technical Datasheet:
- EAGLE-IPC-8-TUR-FG Datasheet
Product Range Selector (OYNX Turret Cameras EAGLE)
See all from this product rangeProduct Overview
- 1/2.7" CMOS 8MP (3840x2160) Progressive Image Sensor
- 2.8mm Fixed Lens
- 4K Quality image
- ROM: 128MB, RAM: 256MB
- Micro SD card slot (up to 256GB)
- IR Led: 2pcs distance up to 30m
- IVS, Tripwire, DORI (detect: 75m, observe: 30m, recognise: 15m, identify: 7.5m)
- Min Illumination 0.009 Lux (Starlight)
- 25/30fps Frame rate
- Wide Dynamic Range: 120dB
- Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 78°, Rotation: 0° to 360°
- Day/Night mode: Auto(ICR)/Colour/B/W
- IP Rating: IP67
- Noise reduction: 3D DNR
- Field of view (HxVxD): 105x56x125°
- Audio port: Built-in mic
- Host: 20x Users max.
- Mobile device operating: IOS, Androis, SmartPSS, DSS, DMSS (IE, Chrome, Firefox)
- Dimensions (HxDia): 99mm x Φ122mm
- 12V DC/PoE power support
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.7 "
- :
- 4K
- :
- 12V
- :
- 0.009lx
- :
- CMOS
- :
- OYNX Turret Cameras EAGLE
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £99.99 (£119.99) | ( ) |
3+ | £96.96 (£116.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.