You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8MP Active Deterrent PoE Network Full Colour Turret CCTV Camera IP67, White -
EAGLE8C-IP-AD-TUR-FW
- Manufacturer:
- OYN-X EAGLE OYN-X EAGLE
- Manufacturer Part No:
- EAGLE8C-IP-AD-TUR-FW
- Order Code:
- SR11028
- Product Range
- OYNX Network Turret Cameras Eagle
- Technical Datasheet:
- EAGLE8C-IP-AD-TUR-FW Datasheet
Product Range Selector (OYNX Network Turret Cameras Eagle)
See all from this product rangeProduct Overview
- 1/2.8" CMOS 8MP (3840x2160) Progressive Image Sensor
- Interface: 1x RJ45 (10/100)
- Lens: 2.8mm Fixed-focal
- ROM: 128MB, RAM: 256MB; Micro SD card slot (up to 256GB)
- Resolution: 8MP, 6MP, 5MP, 4MP, 3MP, 2MP, 1.3MP, 1MP, D1, VGA, CIF
- Electronic Shutter: Auto/Manual 0.3s to 0.00001s
- Illumination distance: 30m (warm light)
- 3D DNR Noise reduction
- Modes: Motion detection, region of interest, smart illumination, mirror, privacy masking, IVS, intelligent search
- Built-in microphone & audio ports RCA IN/OUT & alarm input
- Pan/Tilt/Rotation range: Pan: 0° to 360°, Tilt: 0° to 78°, Rotation: 0° to 360°
- IP Rating: IP67
- Angle of view (HxVxD): 107°x56°x127° Wide Dynamic Range (WDR)
- Stream capability: 3x Streams
- Management software: Smart PSS; DSS; DMSS (iOS, Android)
- Fixed iris - close focus distance 1.5m
- Power supply: 12V DC/PoE (8.2W max.)
- Operating temperature: -40°C to +60°C;
95% humidity (non-condensation) - Dimensions (HxDia): 111mm x 122mmØ
- Weight: 754g
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Product Information
- :
- 1/2.8 "
- :
- 4K
- :
- 12VDC
- :
- 0.007lx
- :
- CMOS
- :
- OYNX Network Turret Cameras Eagle
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £129.28 (£155.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























