You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tip Heater Cartridge Soldering Iron -
6010-0168-P1
- Manufacturer:
- PACE PACE
- Manufacturer Part No:
- 6010-0168-P1
- Order Code:
- SD03105
- Product Range
- -
- Technical Datasheet:
- 6010-0168-P1 Datasheet
Product Overview
- Cool Touch design features all-aluminium construction that stays cool and comfortable even during extended production use
- Ultra-short tip-to-grip (under 48mm) allows for precision operator dexterity when used under a microscope or magnifier
- Slim and lightweight, the handpiece dramatically reduces grip stress and operator fatigue, enhancing productivity
- Uses a patented Tip-Heater Cartridge which can be changed in seconds without tools, and most tips heat up within 10 seconds
- For use with IntelliHeat powered soldering and rework stations with Blue Connector (ST 30, ST 50, ST 70, ST 100, WJS 100, MBT 301, MBT 350)
Product Information
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £116.00 (£139.20) | ( ) |
3+ | £111.45 (£133.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.