You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADS200 120W AccuDrive Soldering Station with Instant SetBack Tool Stand -
8007-0581
- Manufacturer:
- PACE PACE
- Manufacturer Part No:
- 8007-0581
- Order Code:
- SD02399
- Product Range
- AccuDrive
- Also Known As:
- ADS-200
- Technical Datasheet:
- 8007-0581 Datasheet
Product Range Selector (AccuDrive)
See all from this product rangeProduct Overview
- Supplied without tips
- 3x user-definable pre-set temperatures
- Digital LED display
- Simple operation
- Wide angled design allows easy insertion and removal of the TD-200 iron
- Wet and dry cleaners
- Rugged, all-metal construction
- No calibration required
- ESD safe
- Can use high performance tips with a prefix of 1130 or 1131 (sold separately)
Contents
ADS200 soldering station, Instant SetBack (ISB) tool stand, TD-200 hand piece.
Product Information
- :
- 230V
- :
- 454°C
- :
- 120W
- :
- ADS200 Soldering Station, Instant SetBack (ISB) Tool Stand & TD-200 Handpiece
- :
- AccuDrive
- :
- EU, UK
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £335.00 (£402.00) | ( ) |
3+ | £314.38 (£377.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.