You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, PIR, Compact, 5m, Black - 

AMN11111

AMN11111 - Sensor, PIR, Compact, 5m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
AMN11111
Order Code:
SN36642
Product Range
MP Series
Technical Datasheet:
AMN11111   Datasheet
See all Technical Docs

Product Range Selector (MP Series)

See all from this product range

Product Overview

AMN11111 is a MP motion sensor (passive infrared type). It has a built-in amplifier and can be connected directly to a microcomputer. Applications include home appliances (useful for saving energy in air conditioner, television, personal computer, or ventilator and air purifier), amusement machine market (useful for saving energy and for automated guidance in theme parks and large video games), equipment in service market (useful for automated guidance, automated announcements and energy saving in vending machines, ATMs, etc.), lighting market (automated on/off controls, etc. for lamps, desk lamps, indoor lights, halls, stairway lights, etc.).
  • Detects even slight motion of a person
  • Fine motion detection capability within approximately 2 meters of sensor
  • Noise withstanding capability
  • Built-in amplifier for easy use
  • Extremely compact, ideal for use in miniaturized devices
  • 3 to 6V DC rated operating voltage
  • Digital output, standard detection type
  • Ambient temperature range from -20 to 60°C
  • Black lens colour

Product Information


:
5m

:
3VDC

:
Adjustable

:
82°

:
6VDC

:
100°

:
Standard

:
Black

:
64Zones

:
170µA

:
MP Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£18.71 ( £22.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.71 (£22.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £17.85 (£21.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --