You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Motion, 12m, White -
EKMC1603111
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EKMC1603111
- Order Code:
- SN36762
- Product Range
- EKMC Series
- Technical Datasheet:
- EKMC1603111 Datasheet
Product Range Selector (EKMC Series)
See all from this product rangeProduct Overview
- Simplified digital output circuitry
- Current consumption is 170μA
- White lens colour
- Lens material is polyethylene
- Maximum detection range is 12m
- Operating voltage range from 3VDC to 6VDC
- Output current is 100μA
- Excellent resistance to electromagnetic noise
- High signal/noise ratio to minimize false operation
- Maximum circuit stability time is 30s
Applications
Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices
Warnings
Product Information
- :
- 12m
- :
- 17m
- :
- Standard
- :
- 3VDC
- :
- 92°
- :
- 6VDC
- :
- 102°
- :
- 102°
- :
- Long Distance
- :
- White
- :
- 92Zones
- :
- 170µA
- :
- EKMC Series
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 27/10/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.45 (£11.34) | ( ) |
5+ | £8.96 (£10.75) | ( ) |
50+ | £8.28 (£9.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.