You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Motion, 12m, Black - 

EKMC1603112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EKMC1603112
Order Code:
SN36763
Product Range
EKMC Series
Technical Datasheet:
EKMC1603112   Datasheet
See all Technical Docs

Product Range Selector (EKMC Series)

See all from this product range

Product Overview

EKMC1603112 is a VZ series high-sensitive human detection PIR motion sensor. The high-density embedded circuit design eliminates external sensing circuits. Advantages include reduced development and design schedules. Reduction of current consumption allows battery life to be extended for battery-driven products, including wireless-based and low-power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. Typical applications include lighting: lamp, automatic switch, street lighting, anti-crime devices: security camera, crime-prevention sensor, home appliances: air conditioner, air purifier, fan heater, commercial equipment's: vending machine, copy machine, audio and visual devices: TV, PC, display.
  • Sensing circuits enclosed in a TO5 can
  • Super low current consumption
  • Excellent noise resistance
  • Miniaturized lenses with small elements
  • 170µA consumption current, black lens colour, long distance detection type
  • Rated operating voltage is 6.0V DC maximum
  • Output current (when detecting) is 100µA maximum
  • Circuit stability time is 30s maximum
  • Usage ambient temperature range from -20 to 60°C

Product Information


:
12m

:
17m

:
Standard

:
3VDC

:
92°

:
6VDC

:
102°

:
102°

:
Long Distance

:
Black

:
92Zones

:
170µA

:
EKMC Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£9.35 ( £11.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.35 (£11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.31 (£9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £7.48 (£8.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.80 (£8.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --