You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Horizontal PCB Mount VL2020 Rechargeable Vanadium Lithium Coin Cell - 

VL2020-1HFE

VL2020-1HFE - Horizontal PCB Mount VL2020 Rechargeable Vanadium Lithium Coin Cell

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
VL2020-1HFE
Order Code:
BT03239
Product Range
VL
Technical Datasheet:
VL2020-1HFE   Datasheet
See all Technical Docs

Product Range Selector (VL)

See all from this product range

Product Overview

Rechargeable lithium coin cell battery employing vanadium pentoxide cathode, lithium alloy anode and non-aqueous solvents in the electrolyte solution. Applications include memory back-up power for PCs, AV equipment and hybrid systems with solar batteries (e.g. solar remote controls)
  • Twice the energy density of button type nickel cadmium batteries
  • Several months continuous back-up
  • Low self-discharge enables use without recharging after long storage period
  • Stable to continuous overcharging and overdischarging

Contents

Contents: Battery only

Product Information


:
3V

:
Lithium Vanadium Pentoxide

:
20mAh

:
20mm

:
2020

:
PCB Pins

:
2.7mm

:
20mm

:
1

:
Coin Cell

:
2.7mm

:
2g

:
CR2020

:
-

:
-

:
VL

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

468 In stock

50 more will be available week commencing 03/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.73 ( £3.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.73 (£3.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.53 (£3.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --