You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BR2032 3V 190mAh Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount -
BR-2032/HFN
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- BR-2032/HFN
- Order Code:
- BT07257
- Product Range
- -
- Technical Datasheet:
- BR-2032/HFN Datasheet
Product Overview
- High voltage of 3 volts - Twice that of conventional dry batteries
- Extremely small self-discharge for long service and shelf life
- Compact and lightweight
- Extremely high energy density per unit weight
- Extremely safe (poly-carbon monofluoride lithium batteries)
- -30°C to 80°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals
Warnings
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Poly Carbon Monofluoride
- :
- 190mAh
- :
- 20mm
- :
- PCB Pins
- :
- 3.2mm
- :
- 1
- :
- Button Cell
- :
- 2.5g
- :
- BR2032
- :
- 5004LB
- :
- -
- :
- -
Technical Documents (4)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.29 (£1.55) | ( ) |
10+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.