You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BR2330 3V Lithium Button Cell Battery - 

BR-2330/BN

BR-2330/BN - BR2330 3V Lithium Button Cell Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
BR-2330/BN
Order Code:
BT07023
Product Range
-
Technical Datasheet:
BR-2330/BN   Datasheet
See all Technical Docs

Product Overview

The BR-2330/BN is a non rechargeable poly carbon monofluoride lithium coin battery with flat top terminals.
  • Available in 2330 standard size
  • Nominal battery voltage of 3V
  • Nominal capacity of 255mAh
  • Continuous standard load of 0.03mA
  • Operating temperature range -30°C to 85°C
  • Battery weight is 3.2g

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information


:
3V

:
2330

:
Lithium Poly Carbon Monofluoride

:
255mAh

:
23mm

:
3mm

:
Flat Top

:
1

:
3.2g

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

80 In stock Need more?

???PF_PDP_RSP_SUP???

£1.47 ( £1.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --