You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automtoive Relay, SPDT, 12V DC, 40A -
CB1-P-12V
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CB1-P-12V
- Order Code:
- SW06542
- Product Range
- CB Series
- Technical Datasheet:
- CB1-P-12V Datasheet
Product Range Selector (CB Series)
See all from this product rangeProduct Overview
- Compact and high capacity, features heat-resistant type
- 1 Form C contact arrangement, standard contact rating
- Sealed protective construction
- PC board mounting type, 12VDC rated coil voltage
- Operate voltage range from 3 to 7VDC (20°C, initial)
- 10 to 16VDC usable voltage range
- 117mA rated operating current (±10%, 20°C), 103ohm coil resistance (±10%, 20°C)
- 1.4W rated operating power (20°C)
- Ag alloy contact material, 20Mohm min insulated resistance (initial, 500VDC, 12V)
- Ambient temperature range from -40 to +85°C
Product Information
- :
- 12VDC
- :
- 40A
- :
- SPDT
- :
- Through Hole
- :
- PC Pin
- :
- CB Series
- :
- 14V
- :
- 103ohm
- :
- Silver Alloy, Cadmium Free
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 03/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.85 (£4.62) | ( ) |
5+ | £3.63 (£4.36) | ( ) |
10+ | £3.50 (£4.20) | ( ) |
20+ | £3.38 (£4.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.