You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automtoive Relay, SPDT, 12V DC, 35A - 

CM1-R-12V

CM1-R-12V - Automtoive Relay, SPDT, 12V DC, 35A
CM1-R-12V - Automtoive Relay, SPDT, 12V DC, 35A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CM1-R-12V
Order Code:
SW06551
Product Range
CM
Technical Datasheet:
CM1-R-12V   Datasheet
See all Technical Docs

Product Range Selector (CM)

See all from this product range

Product Overview

The CM1-R-12V is a plug-in type mounting Micro-ISO Automotive Relay with DC coil. This CM-series relay has 1 form-C (SPDT) cadmium-free Ag alloy contact. Micro-ISO type terminals, protective element with resistor inside.
  • Sealed construction
  • Wide line-up
  • Compact and high-capacity 35A load switching
  • Uses international standard ISO terminal arrangement

Applications

Motor Drive & Control, HVAC, Automotive

Product Information


:
12VDC

:
35A

:
SPDT

:
Socket

:
Plug In, Quick Connect

:
CM

:
14V

:
96ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock

10 more will be available week commencing 01/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£3.42 ( £4.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.42 (£4.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.23 (£3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.12 (£3.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £3.01 (£3.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --