You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive Relay, SPDT, 12V DC, 20A - 

CP1-12V

CP1-12V - Automotive Relay, SPDT, 12V DC, 20A
CP1-12V - Automotive Relay, SPDT, 12V DC, 20A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CP1-12V
Order Code:
SW06553
Product Range
CP
Technical Datasheet:
CP1-12V   Datasheet
See all Technical Docs

Product Range Selector (CP)

See all from this product range

Product Overview

The CP1-12V is a compact PCB Relay. Relay has sealed construction, suitable for harsh environments and arrangement of coil and contact terminals designed to withstand large capacity which ensures leeway and facilitates PC board design. Relay provides low profile space saving advantages while offering high continuous current of 40A.
  • Compact Flat Type Relay
  • SPDT Contact Configuration
  • High Capacity Provides Low Profile Space Saving Advantages
  • Simple Footprint Pattern Enables Ease of PC Board Layout
  • Sealed Construction

Applications

Automotive

Product Information


:
12VDC

:
20A

:
SPDT

:
Panel Mount

:
Through Hole

:
CP

:
14V

:
225ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£2.50 ( £3.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.50 (£3.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.27 (£2.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £2.19 (£2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --