You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CR123A 3V Industrial Lithium Battery - 

CR-123APA/BD

CR-123APA/BD - CR123A 3V Industrial Lithium Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
CR-123APA/BD
Order Code:
BT07022
Product Range
-
Technical Datasheet:
CR-123APA/BD   Datasheet
See all Technical Docs

Product Overview

The CR-123APA/BD is a non-rechargeable Primary Lithium Battery. It is in cylindrical type or shape. Since lithium primary batteries are not rechargeable, use a reverse current blocking diode and a protective resistor in series where there is the possibility of charging in the equipment circuit.
  • High Voltage
  • Low Self-degradation Rate and Superior Storability
  • Long-term Discharge
  • Outstanding Electrolyte Leakage Resistance
  • Superior Safety

Applications

Consumer Electronics

Contents

Battery only

Product Information


:
3V

:
CR123A

:
Lithium Manganese Dioxide

:
1.4Ah

:
17mm

:
34.2mm

:
Raised Positive and Flat Negative

:
1

:
17g

:
CR17345

:
5018LC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

128 In stock Need more?

???PF_PDP_RSP_SUP???

£2.68 ( £3.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.55 (£3.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --