You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR1632 3V Lithium Button Cell Battery, 2-Pin Horizontal PCB Mount -
CR-1632/HEN
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CR-1632/HEN
- Order Code:
- BT07027
- Product Range
- -
- Technical Datasheet:
- CR-1632/HEN Datasheet
Product Overview
- Terminals available in flat top, horizontal placement with PCB pins
- IEC code of battery is CR1632
- Available in 1632 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 140mAh
- Continuous standard load of 0.1mA
- Operating temperature range -30°C to 60°C
- Battery weight is 1.8g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Product Information
- :
- 3V
- :
- 1632
- :
- Lithium Manganese Dioxide
- :
- 140mAh
- :
- 16mm
- :
- 3.2mm
- :
- PCB Pins
- :
- 1
- :
- 1.8g
- :
- CR1632
- :
- -
- :
- -
Technical Documents (2)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.97 (£1.16) | ( ) |
5+ | £0.93 (£1.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.