You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CR2032 3V Button Cell Battery, 2-Pin Horizontal PCB Mount -
CR-2032/HFN
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- CR-2032/HFN
- Order Code:
- BT06979
- Product Range
- -
- Technical Datasheet:
- CR-2032/HFN Datasheet
Product Overview
- Terminals available in flat top, horizontal and vertical placement with PCB pins
- IEC code of battery is CR2032
- Available in 2032 standard size
- Nominal battery voltage of 3V
- Nominal capacity of 220mAh
- Continuous standard load of 0.2mA
- Operating temperature range -30°C to 60°C
- Battery weight is 2.9g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial, LED Lighting
Warnings
Product Information
- :
- 3V
- :
- 2032
- :
- Lithium Manganese Dioxide
- :
- 220mAh
- :
- 20mm
- :
- 3.2mm
- :
- PCB Pins
- :
- 1
- :
- 2.9g
- :
- CR2032
- :
- 5004LC
- :
- -
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.62 (£1.94) | ( ) |
5+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.