You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 3300 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar - 

ECA1VAM332X

ECA1VAM332X - Electrolytic Capacitor, 3300 µF, 35 V, ± 20%, Radial Leaded, 2000 hours @ 85°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECA1VAM332X
Order Code:
CA05752
Product Range
AM
Technical Datasheet:
ECA1VAM332X   Datasheet
See all Technical Docs

Product Range Selector (AM)

See all from this product range

Product Overview

The Panasonic AM series capacitors are type X radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 0.1μF to 22000μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range from 6.3VDC to 100VDC
  • ±20% tolerance
  • Endurance is 2000h at 85°C
  • Operating temperature range -40°C to 85°C
  • Capacitor size varies from 5mm x 11mm to 18mm x 35.5mm (D x L)

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
3300µF

:
35V

:
± 20%

:
Radial Leaded

:
2000 hours @ 85°C

:
Polar

:
Radial Leaded

:
7.5mm

:
16mm

:
-

:
-

:
31.5mm

:
AM-X Series

:
-

:
1.4A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1.32 ( £1.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £1.32 (£1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.07 (£1.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --