You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1000 uF, 100 V, +/- 20%, Radial Leaded, 1000 hours @ 105°C, Polar -
ECA2AHG102
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECA2AHG102
- Order Code:
- CA09800
- Product Range
- NHG-A Series
- Technical Datasheet:
- ECA2AHG102 Datasheet
Product Range Selector (NHG-A Series)
See all from this product rangeProduct Overview
- Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
- Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
- Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
- Capacitance tolerance is ±20%
- Endurance at 105°C from 1000h to 2000h
- Low ESR and high ripple current
- Automotive grade AEC-Q200 compliant
Applications
Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- 1000µF
- :
- 100V
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 35.5mm
- :
- NHG-A Series
- :
- -
- :
- 985mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (2)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.28 (£2.74) | ( ) |
10+ | £1.98 (£2.38) | ( ) |
50+ | £1.68 (£2.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.