You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 10 uF, 25 V, +/- 20%, Radial Leaded, 2000 hours @ 85°C -
ECEA1EN100U
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECEA1EN100U
- Order Code:
- CA09812
- Product Range
- SU Series
- Technical Datasheet:
- ECEA1EN100U Datasheet
Product Range Selector (SU Series)
See all from this product rangeProduct Overview
- PET sleeve sheathing (metal case)
- Bipolar polarity type
- 10.5μA Maximum leakage current
- 45mA RMS at 120Hz/+85°C Rated ripple current
Applications
Industrial
Product Information
- :
- 10µF
- :
- 25V
- :
- ± 20%
- :
- Radial Leaded
- :
- 2000 hours @ 85°C
- :
- Bi-Polar [Non-Polar]
- :
- Radial Leaded
- :
- 2mm
- :
- 5mm
- :
- -
- :
- -
- :
- 11mm
- :
- SU Series
- :
- -
- :
- 45mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched80 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.18 (£0.22) | ( ) |
50+ | £0.14 (£0.17) | ( ) |
100+ | £0.09 (£0.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.