You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PPS Stacked, 0805 (2012 Metric), 4700 pF, +/- 2%, 11 V -
ECHU1C472GX5
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECHU1C472GX5
- Order Code:
- CA09822
- Product Range
- ECHU(X) Series
- Technical Datasheet:
- ECHU1C472GX5 Datasheet
Product Range Selector (ECHU(X) Series)
See all from this product rangeProduct Overview
- Capacitance is 4700pF with ±2% tolerance
- 0805 [2012 metric] case size
- 500 hours at 85°C life time (endurance)
- Voltage(AC) is 11V, voltage(DC) is 16V
- Operating temperature range from -55°C to 125°C
- 0.9mm x 0.9mm x 1.25mm product length x product height x product width
- For reflow soldering
Product Information
- :
- Metallized PPS Stacked
- :
- 0805 [2012 Metric]
- :
- 4700pF
- :
- ± 2%
- :
- 11V
- :
- 16V
- :
- Surface Mount
- :
- Wraparound
- :
- GRADE II (Test Condition B)
- :
- -
- :
- 2mm
- :
- 1.25mm
- :
- 0.9mm
- :
- ECHU(X) Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.22 (£0.26) | ( ) |
50+ | £0.14 (£0.17) | ( ) |
100+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.