You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized Acrylic Stacked, 1206 (3216 Metric), 0.47 uF, +/- 20% -
ECPU1C474MA5
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ECPU1C474MA5
- Order Code:
- CA09827
- Product Range
- ECPU(A) Series
- Technical Datasheet:
- ECPU1C474MA5 Datasheet
Product Range Selector (ECPU(A) Series)
See all from this product rangeProduct Overview
- Low ESR, small size and large capacitance
- Suitable for reflow soldering
- 16VDC rated voltage, ±20% capacitance tolerance
- 0.47μF capacitance
- Category temperature range from -40 to +85°C
- Acrylic resin dielectric material
- 3216 (1206) size code (mm (inch))
Product Information
- :
- Metallized Acrylic Stacked
- :
- 1206 [3216 Metric]
- :
- 0.47µF
- :
- ± 20%
- :
- 12V
- :
- 16V
- :
- Surface Mount
- :
- Wraparound
- :
- -
- :
- -
- :
- 3.2mm
- :
- 1.6mm
- :
- 1.4mm
- :
- ECPU(A) Series
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (4)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.79 (£0.95) | ( ) |
10+ | £0.69 (£0.83) | ( ) |
50+ | £0.58 (£0.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.