You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, +/- 20%, X2, Through Hole - 

ECQUAAF105M

New
ECQUAAF105M - Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1 uF, +/- 20%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ECQUAAF105M
Order Code:
CA09829
Product Range
ECQUA Series
Technical Datasheet:
ECQUAAF105M   Datasheet
See all Technical Docs

Product Range Selector (ECQUA Series)

See all from this product range

Product Overview

The ECQUAAF105M is a metalized polypropylene Film Capacitor with radial leaded terminals, MPP dielectric, straight lead wire type, flame-retardant plastic case and non-combustible resin. The ECQUA series realize the further downsizing and high safety comparing with conventional products with original vapour deposition pattern technology (fuse function).
  • Small size and high safety by PP thin-film and safety mechanism
  • Excellent humidity resistance
  • Equipped with a safety mechanism
  • Compact and high safety

Applications

Safety, Power Management, Industrial

Product Information


:
Metallized PP

:
Radial Box - 2 Pin

:
1µF

:
± 20%

:
X2

:
Through Hole

:
275VAC

:
-

:
-

:
GRADE III (Test Condition B)

:
22.5mm

:
-40°C

:
110°C

:
ECQUA Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

16 In stock Need more?

???PF_PDP_RSP_SUP???

£1.82 ( £2.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.82 (£2.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.59 (£1.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.31 (£1.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --