You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 35 V, 2000 hours @ 105°C, Polar - 

EEEHB1V220P

New
EEEHB1V220P - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 35 V, 2000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEEHB1V220P
Order Code:
CA09874
Product Range
HB Series
Technical Datasheet:
EEEHB1V220P   Datasheet
See all Technical Docs

Product Range Selector (HB Series)

See all from this product range

Product Overview

EEEHB1V220P is a HB series surface mount type aluminium electrolytic capacitor.
  • Endurance of 2000h at 105°C
  • AEC-Q200 compliant
  • Surface mount type (vertical mount style)
  • 35V rated voltage, 22µF capacitance, 20% capacitance tolerance
  • 7.7µA leakage current
  • Category temperature range from –40 to +105°C
  • 55mA rated ripple current
  • 6.3mm diameter, 5.8mm body length

Product Information


:
Radial Can - SMD

:
22µF

:
35V

:
-

:
2000 hours @ 105°C

:
Polar

:
HB Series

:
± 20%

:
Solder

:
6.3mm

:
-

:
-

:
5.8mm

:
55mA

:
-40°C

:
105°C

:
AEC-Q200

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.16 ( £0.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --