You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 3300 µF, 10 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
EEUEB1A332
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUEB1A332
- Order Code:
- CA08309
- Product Range
- EB Series
- Technical Datasheet:
- EEUEB1A332 Datasheet
Product Range Selector (EB Series)
See all from this product rangeProduct Overview
- Capacitance value is 3300µF with ±20% tolerance
- Voltage(DC) rating is 10V
- Ripple current is 802mA
- Lifetime at temperature is 10000hours at 105°C
- Lead spacing is 5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Product Information
- :
- 3300µF
- :
- 10V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 25mm
- :
- EB Series
- :
- -
- :
- 802mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.77 (£0.92) | ( ) |
50+ | £0.66 (£0.79) | ( ) |
100+ | £0.59 (£0.71) | ( ) |
500+ | £0.54 (£0.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.