You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 1000 µF, 25 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
EEUEB1E102
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUEB1E102
- Order Code:
- CA08319
- Product Range
- EB Series
- Technical Datasheet:
- EEUEB1E102 Datasheet
Product Range Selector (EB Series)
See all from this product rangeProduct Overview
- Capacitance value is 1000µF with ±20% tolerance
- Voltage(DC) rating is 25V
- Ripple current is 498mA
- Lifetime at temperature is 10000hours at 105°C
- Lead spacing is 5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Product Information
- :
- 1000µF
- :
- 25V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 20mm
- :
- EB Series
- :
- -
- :
- 498mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.90 (£1.08) | ( ) |
50+ | £0.78 (£0.94) | ( ) |
100+ | £0.64 (£0.77) | ( ) |
500+ | £0.63 (£0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.