You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 100 µF, 160 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
EEUEE2C101S
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUEE2C101S
- Order Code:
- CA08026
- Product Range
- EE Series
- Technical Datasheet:
- EEUEE2C101S Datasheet
Product Range Selector (EE Series)
See all from this product rangeProduct Overview
- High ripple current (at high frequency) 40% higher than ED series
- Endurance of 8000h to 10000h at 105°C
- Temperature range from -25°C to +105°C
Product Information
- :
- 100µF
- :
- 160V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 16mm
- :
- -
- :
- -
- :
- 20mm
- :
- EE Series
- :
- -
- :
- 1.7A
- :
- -25°C
- :
- 105°C
- :
- -
Technical Documents (2)
Available for back order
Deliveries start from 25/11/25
Order now. Pay nothing until products are dispatched7 more will be available week commencing 25/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
- 1000+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £1.47 (£1.76) | ( ) | 
| 50+ | £1.12 (£1.34) | ( ) | 
| 100+ | £0.94 (£1.13) | ( ) | 
| 500+ | £0.86 (£1.03) | ( ) | 
| 1000+ | £0.85 (£1.02) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                