You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 100 uF, 16 V, +/- 20%, Radial Leaded, 1000 hours @ 105°C, Polar -
EEUFC1C101
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC1C101
- Order Code:
- CA09895
- Product Range
- FC Series
- Technical Datasheet:
- EEUFC1C101 Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Overview
- High reliability
- Low impedance
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 1000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
- Rated voltage range of 6.3VDC to 100VDC
Product Information
- :
- 100µF
- :
- 16V
- :
- ± 20%
- :
- Radial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11.2mm
- :
- FC Series
- :
- -
- :
- 290mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (3)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.23 (£0.28) | ( ) |
50+ | £0.20 (£0.24) | ( ) |
100+ | £0.16 (£0.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.