You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 470 µF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar -
EEUFC1J471
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC1J471
- Order Code:
- CA05191
- Product Range
- FC Series
- Technical Datasheet:
- EEUFC1J471 Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Overview
- Capacitance is 470µF with ±20% tolerance
- 7.5mm lead spacing
- Operating temperature range from -55°C to 105°C
- 20mm x 16mm product height x product diameter
- 1.765A ripple current
- Voltage(DC) is 63V
- AEC-Q200 compliant
- Radial leaded
- Low impedance
Product Information
- :
- 470µF
- :
- 63V
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- -
- :
- 7.5mm
- :
- 16mm
- :
- -
- :
- -
- :
- 20mm
- :
- FC Series
- :
- -
- :
- 1.765A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (2)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
10+ | £0.76 (£0.91) | ( ) |
50+ | £0.74 (£0.89) | ( ) |
100+ | £0.61 (£0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.