You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 3300 µF, 35 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar -
EEUFC1V332
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFC1V332
- Order Code:
- CA05172
- Product Range
- FC Series
- Technical Datasheet:
- EEUFC1V332 Datasheet
Product Range Selector (FC Series)
See all from this product rangeProduct Overview
- 35V rated voltage
- 3300µF capacitance, ±20% capacitance tolerance
- 1155µA maximum leakage current
- Category temperature range from -55 to 105°C
- 18mm body diameter
- 35.5mm body length
- 7.5mm lead (terminal) pitch
- 3680mA rated ripple current
- 5000h endurance
- AEC-Q200 compliant, low impedance
Product Information
- :
- 3300µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 18mm
- :
- -
- :
- -
- :
- 35.5mm
- :
- FC Series
- :
- -
- :
- 3.68A
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
- :
- AEC-Q200
Technical Documents (2)
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.26 (£2.71) | ( ) |
| 10+ | £1.99 (£2.39) | ( ) |
| 100+ | £1.71 (£2.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























