You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 4700 µF, 10 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar - 

EEUFM1A472L

EEUFM1A472L - Electrolytic Capacitor, 4700 µF, 10 V, ± 20%, Radial Leaded, 7000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFM1A472L
Order Code:
CA07453
Product Range
FM
Technical Datasheet:
EEUFM1A472L   Datasheet
See all Technical Docs

Product Range Selector (FM)

See all from this product range

Product Overview

The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
4700µF

:
10V

:
± 20%

:
Radial Leaded

:
7000 hours @ 105°C

:
Polar

:
Radial Leaded

:
5mm

:
12.5mm

:
-

:
-

:
35mm

:
FM Series

:
-

:
3.75A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 25/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£1.48 ( £1.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £1.48 (£1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.27 (£1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --