You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 2700 µF, 25 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
EEUFR1E272L
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFR1E272L
- Order Code:
- CA07500
- Product Range
- FR Series
- Technical Datasheet:
- EEUFR1E272L Datasheet
Product Range Selector (FR Series)
See all from this product rangeProduct Overview
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 5000h to 10000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 2700µF
- :
- 25V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 12.5mm
- :
- -
- :
- -
- :
- 35mm
- :
- FR Series
- :
- -
- :
- 3.75A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £1.50 (£1.80) | ( ) |
50+ | £1.28 (£1.54) | ( ) |
100+ | £0.96 (£1.15) | ( ) |
500+ | £0.83 (£1.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.