You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 47 uF, 25 V, +/- 20%, Radial Leaded, 5000 hours @ 105°C, Polar - 

EEUFR1E470B

New
EEUFR1E470B - Electrolytic Capacitor, 47 uF, 25 V, +/- 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR1E470B
Order Code:
CA09953
Product Range
FR Series
Technical Datasheet:
EEUFR1E470B   Datasheet
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Overview

The EEU-FR1E470B is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The FR-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • PVC sleeve sheathing (metal case)
  • Polar polarity type
  • 11.7μA Maximum leakage current
  • 280mA RMS at 100kHz/+105°C Rated ripple current
  • 0.30Ω at 100kHz/+20°C Impedance

Applications

Industrial

Product Information


:
47µF

:
25V

:
± 20%

:
Radial Leaded

:
5000 hours @ 105°C

:
Polar

:
Radial Leaded

:
5mm

:
5mm

:
-

:
-

:
11mm

:
FR Series

:
-

:
280mA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --