You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 47 uF, 50 V, +/- 20%, Radial Leaded, 5000 hours @ 105°C, Polar -
EEUFR1H470
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFR1H470
- Order Code:
- CA09963
- Product Range
- FR Series
- Technical Datasheet:
- EEUFR1H470 Datasheet
Product Range Selector (FR Series)
See all from this product rangeProduct Overview
- 50V rated voltage
- 47µF capacitance, ±20% capacitance tolerance
- 23.5µA maximum leakage current
- Category temperature range from -40 to 105°C
- 6.3mm body diameter
- 11.2mm body length
- 2.5mm lead (terminal) pitch
- 405mA rated ripple current
Product Information
- :
- 47µF
- :
- 50V
- :
- ± 20%
- :
- Radial Leaded
- :
- 5000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 2.5mm
- :
- 6.3mm
- :
- -
- :
- -
- :
- 11.2mm
- :
- FR Series
- :
- -
- :
- 405mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.30 (£0.36) | ( ) |
50+ | £0.22 (£0.26) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.